Infineon 600V CoolMOS P7 N-Channel MOSFET, 9 A, 600 V Enhancement, 3-Pin TO-263 IPB60R360P7ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.34

(exc. VAT)

€15.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,160 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.234€12.34
50 - 90€1.172€11.72
100 - 240€1.147€11.47
250 - 490€1.074€10.74
500 +€0.998€9.98

*price indicative

Packaging Options:
RS Stock No.:
214-4372
Mfr. Part No.:
IPB60R360P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-263

Series

600V CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

13nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

41W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

10.02mm

Height

4.5mm

Width

9.27mm

Standards/Approvals

No

Automotive Standard

No

Infineon 600V CoolMOS P7 Series MOSFET, 600V Drain Source Voltage, 9A Continuous Drain Current - IPB60R360P7ATMA1


This MOSFET is a high-voltage N-channel device designed for switching and power-conversion roles in industrial power systems. It is supplied in a TO-263 surface-mount package and is intended for applications that require robust gate control and significant drain current handling within elevated temperature ranges.

Features and Benefits:


• 600V drain-source rating enables high-voltage switching capability
• 9A continuous drain current supports substantial load currents
• 360mΩ Rds(on) reduces conduction losses under load
• 41W maximum power dissipation manages thermal stress during operation
• 13nC typical gate charge allows efficient gate-driving transitions
• 20V maximum gate-source tolerance permits common gate-drive voltages

Applications


• Used for high-voltage power-supply switching stages
• Suitable for industrial AC/DC conversion modules
• Ideal for secondary-side synchronous rectification implementations
• Can be used for high-voltage motor-drive auxiliary circuits
• Used with surface-mount assemblies requiring three-terminal power devices

What temperature extremes can it tolerate during operation?


It operates across a range from -55°C up to 150°C enabling use in harsh thermal environments.

Which package and mounting method does it use for board integration?


It is supplied in a TO-263 package designed for surface mounting to facilitate thermal contact and automated assembly.

How does the device handle gate-drive requirements for fast switching?


With a typical gate charge of 13nC and a 20V gate-source limit, it supports brisk switching while using common gate-driver voltages.

What polarity and control mode does the transistor employ?


It is an N-type enhancement-mode device suitable for low-side and high-side switching topologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy