Infineon 600V CoolMOS P7 N-Channel MOSFET, 9 A, 600 V Enhancement, 3-Pin TO-263 IPB60R360P7ATMA1
- RS Stock No.:
- 214-4371
- Mfr. Part No.:
- IPB60R360P7ATMA1
- Manufacturer:
- Infineon
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€642.00
(exc. VAT)
€790.00
(inc. VAT)
- 2,000 unit(s) shipping from 20 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.642 | €642.00 | - |
| 2000 + | €0.611 | €611.00 | 4% |
*price indicative
- RS Stock No.:
- 214-4371
- Mfr. Part No.:
- IPB60R360P7ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | 600V CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 41W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.02mm | |
| Standards/Approvals | No | |
| Width | 9.27mm | |
| Height | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series 600V CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 41W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.02mm | ||
Standards/Approvals No | ||
Width 9.27mm | ||
Height 4.5mm | ||
Automotive Standard No | ||
Infineon 600V CoolMOS P7 Series MOSFET, 600V Drain Source Voltage, 9A Continuous Drain Current - IPB60R360P7ATMA1
Features and Benefits:
• 9A continuous drain current supports substantial load currents
• 360mΩ Rds(on) reduces conduction losses under load
• 41W maximum power dissipation manages thermal stress during operation
• 13nC typical gate charge allows efficient gate-driving transitions
• 20V maximum gate-source tolerance permits common gate-drive voltages
Applications
• Suitable for industrial AC/DC conversion modules
• Ideal for secondary-side synchronous rectification implementations
• Can be used for high-voltage motor-drive auxiliary circuits
• Used with surface-mount assemblies requiring three-terminal power devices
What temperature extremes can it tolerate during operation?
Which package and mounting method does it use for board integration?
How does the device handle gate-drive requirements for fast switching?
What polarity and control mode does the transistor employ?
Related links
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R360P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R360P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R360P7SXKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 650 V N, 3-Pin TO-220 IPAW60R360P7SXKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R120P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7SAUMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
