Infineon OptiMOS-T N-Channel MOSFET, 70 A, 120 V Enhancement, 3-Pin TO-252 IPD70N12S311ATMA1

Subtotal (1 pack of 10 units)*

€18.00

(exc. VAT)

€22.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.80€18.00

*price indicative

Packaging Options:
RS Stock No.:
214-4390
Mfr. Part No.:
IPD70N12S311ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

120V

Package Type

TO-252

Series

OptiMOS-T

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

11.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

51nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

6.65mm

Standards/Approvals

No

Width

6.42mm

Height

2.35mm

Automotive Standard

AEC-Q101

This Infineon OptiMOS MOSFET is suitable for automotive applications and it is 100% Avalanche tested.

It is Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy