Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 150 V Enhancement, 3-Pin TO-263 IPB072N15N3GATMA1
- RS Stock No.:
- 752-8340
- Mfr. Part No.:
- IPB072N15N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3,569 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 752-8340
- Mfr. Part No.:
- IPB072N15N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 3 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 3 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Height 4.57mm | ||
Length 10.31mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IPB200N15N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 IPB065N15N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP200N15N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPA105N15N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 IPD530N15N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP111N15N3GXKSA1
