Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
- RS Stock No.:
- 214-4436
- Mfr. Part No.:
- IPW60R070CFD7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.88
(exc. VAT)
€17.08
(inc. VAT)
In Stock
- 636 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.94 | €13.88 | - |
| 10 - 18 | €6.18 | €12.36 | 10% |
| 20 - 48 | €5.84 | €11.68 | 15% |
| 50 - 98 | €5.42 | €10.84 | 21% |
| 100 + | €5.00 | €10.00 | 27% |
*price indicative
- RS Stock No.:
- 214-4436
- Mfr. Part No.:
- IPW60R070CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS CFD7 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Gate Source Voltage Vgs | 4.5V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 21.1mm | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS CFD7 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Gate Source Voltage Vgs 4.5V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 21.1mm | ||
Width 5.21mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
The Infineon 600V Cool MOS CFD7 has integrated fast body diode and comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition
It has high reliability for resonant topologies
It has best-in-class hard commutation ruggedness
Related links
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R280CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R125CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R285P7AUMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL60R185CFD7AUMA1
