Infineon StrongIRFET N-Channel MOSFET, 304 A, 100 V, 3-Pin TO-247 IRF100P219XKMA1
- RS Stock No.:
- 214-4439
- Mfr. Part No.:
- IRF100P219XKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€97.73
(exc. VAT)
€120.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €3.909 | €97.73 |
| 50 - 100 | €3.713 | €92.83 |
| 125 + | €3.557 | €88.93 |
*price indicative
- RS Stock No.:
- 214-4439
- Mfr. Part No.:
- IRF100P219XKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 304A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | StrongIRFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 341W | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 304A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series StrongIRFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 341W | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon Strong IRFET MOSFET is ideal for high switching frequency and has improved Gate, Avalanche and Dynamic dv/dt Ruggedness.
It is Halogen-free according to IEC61249-2-21
Related links
- Infineon StrongIRFET N-Channel MOSFET 100 V, 3-Pin TO-247 IRF100P219XKMA1
- Infineon StrongIRFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7537PBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- Infineon StrongIRFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRF250P225
- Infineon StrongIRFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRF100P218XKMA1
- Infineon StrongIRFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247 IRF300P226
