Infineon StrongIRFET N-Channel MOSFET, 100 A, 300 V Enhancement, 3-Pin TO-247 IRF300P226

Get a bulk buy discount

Add 50 more to save €14.00

View bulk pricing options

Subtotal (1 tube of 25 units)*

€139.93

(exc. VAT)

€172.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25€5.597€139.93-
50 - 100€5.317€132.93€14.00
125 +€5.093€127.33€63.00

*price indicative

RS Stock No.:
215-2575
Mfr. Part No.:
IRF300P226
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

300V

Series

StrongIRFET

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

19mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

556W

Typical Gate Charge Qg @ Vgs

191nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Strong IRFET™ has 300V maximum drain source voltage in a TO-247AC package. It has application as UPS , Inverter, Brushed and BLDC Motor drive.

Half-bridge and full-bridge topologies

Resonant mode power supplies

DC/DC and AC/DC converters

OR-ing and redundant power switches

Battery powered circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy