Infineon StrongIRFET N-Channel MOSFET, 304 A, 100 V, 3-Pin TO-247 IRF100P219XKMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€14.89

(exc. VAT)

€18.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€7.445€14.89
10 - 18€6.70€13.40
20 - 48€6.33€12.66
50 - 98€5.885€11.77
100 +€5.43€10.86

*price indicative

Packaging Options:
RS Stock No.:
214-4440
Mfr. Part No.:
IRF100P219XKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

304A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-247

Series

StrongIRFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

210nC

Maximum Power Dissipation Pd

341W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

This Infineon Strong IRFET MOSFET is ideal for high switching frequency and has improved Gate, Avalanche and Dynamic dv/dt Ruggedness.

It is Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy