Infineon HEXFET N-Channel MOSFET, 170 A, 75 V, 3-Pin TO-263 IRF2907ZSTRLPBF

Subtotal (1 pack of 5 units)*

€15.36

(exc. VAT)

€18.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.072€15.36

*price indicative

Packaging Options:
RS Stock No.:
214-4446
Mfr. Part No.:
IRF2907ZSTRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

170A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.5mΩ

Typical Gate Charge Qg @ Vgs

270nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

This Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. It has fast switching speed and improved repetitive avalanche rating.

It is Lead-free

It is capable of being wave soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy