Infineon HEXFET N-Channel MOSFET, 170 A, 75 V, 3-Pin TO-263 IRF2907ZSTRLPBF
- RS Stock No.:
- 214-4445
- Mfr. Part No.:
- IRF2907ZSTRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,276.80
(exc. VAT)
€1,570.40
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.596 | €1,276.80 |
*price indicative
- RS Stock No.:
- 214-4445
- Mfr. Part No.:
- IRF2907ZSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 270nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 270nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. It has fast switching speed and improved repetitive avalanche rating.
It is Lead-free
It is capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-263 IRF2907ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-263 IRFS3207ZTRRPBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-220AB AUIRFB3207
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-252 IRFS3207TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRF2907ZPBF
