Infineon HEXFET N-Channel MOSFET, 51 A, 55 V, 3-Pin TO-263 IRFZ46ZSTRLPBF
- RS Stock No.:
- 214-4464
- Mfr. Part No.:
- IRFZ46ZSTRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 60 | €1.408 | €21.12 |
| 75 - 135 | €1.337 | €20.06 |
| 150 - 360 | €1.309 | €19.64 |
| 375 - 735 | €1.225 | €18.38 |
| 750 + | €1.14 | €17.10 |
*price indicative
- RS Stock No.:
- 214-4464
- Mfr. Part No.:
- IRFZ46ZSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 82W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 82W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon Strong IRFET power MOSFET is optimized for low RDS(on) and high current capability. It is ideal for low frequency applications requiring performance and ruggedness.
It is optimized for synchronous rectification
Related links
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRLZ44ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44ZPBF
- Infineon HEXFET N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB IRLZ44ZPBF
- Infineon HEXFET N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263 IRFS52N15DTRLP
