Infineon HEXFET N-Channel MOSFET, 10 A, 100 V, 3-Pin TO-263 IRL520NSTRLPBF
- RS Stock No.:
- 214-4470
- Distrelec Article No.:
- 304-31-969
- Mfr. Part No.:
- IRL520NSTRLPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4470
- Distrelec Article No.:
- 304-31-969
- Mfr. Part No.:
- IRL520NSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET Power MOSFET utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design provides reliable and efficient device
It is fully avalanche rated
Related links
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263 IRF3710STRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263 IRFS4410TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
