onsemi NTHL N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H
- RS Stock No.:
- 214-8890
- Mfr. Part No.:
- NTHL019N65S3H
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 214-8890
- Mfr. Part No.:
- NTHL019N65S3H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | NTHL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 19.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 282nC | |
| Maximum Power Dissipation Pd | 625W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Width | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series NTHL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 19.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 282nC | ||
Maximum Power Dissipation Pd 625W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Width 21.1mm | ||
Automotive Standard No | ||
The ON Semiconductor MOSFET is brand−new high voltage super−junction MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Pb−Free
RoHS compliant
Related links
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL027N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
