onsemi NTHL N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
214-8891
Mfr. Part No.:
NTHL019N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

650V

Series

NTHL

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

19.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

625W

Typical Gate Charge Qg @ Vgs

282nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

21.1mm

Height

5.1mm

Length

15.9mm

Automotive Standard

No

The ON Semiconductor MOSFET is brand−new high voltage super−junction MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Pb−Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy