Infineon HEXFET N-Channel MOSFET, 19 A, 200 V Enhancement, 7-Pin DirectFET IRF6785MTRPBF
- RS Stock No.:
- 215-2581
- Mfr. Part No.:
- IRF6785MTRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€17.47
(exc. VAT)
€21.49
(inc. VAT)
In Stock
- 4,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.747 | €17.47 |
*price indicative
- RS Stock No.:
- 215-2581
- Mfr. Part No.:
- IRF6785MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 57W | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type DirectFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 57W | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon HEXFET Power MOSFET has 200V maximum drain source voltage in a DirectFET MZ package rated at 19 amperes optimized with low on resistance. This Digital Audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. The IRF6785MPbF device utilizes DirectFETTM packaging technology. DirectFETTM packaging technology offers lower parasitic inductance and resistance when compared to conventional wire bonded SOIC packaging.
Latest MOSFET Silicon technology
Key parameters optimized for Class-D audio amplifier applications
Dual sided cooling compatible
Lead-Free (Qualified up to 260°C Reflow)
Related links
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET IRF6668TRPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR
- Infineon HEXFET N-Channel MOSFET 150 V, 7-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 150 V, 7-Pin DirectFET IRF6643TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET
