Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin TDSON BSC0502NSIATMA1
- RS Stock No.:
- 214-8973
- Mfr. Part No.:
- BSC0502NSIATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,480.00
(exc. VAT)
€1,820.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.296 | €1,480.00 |
*price indicative
- RS Stock No.:
- 214-8973
- Mfr. Part No.:
- BSC0502NSIATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS 5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 43W | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS 5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 43W | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon range of OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Monolithic integrated Schottky-like diode
Optimized for high performance buck converters
100% avalanche tested
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC0502NSIATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC016N06NSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC028N06NSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC039N06NSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON BSC014N04LSTATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
