Infineon Dual OptiMOS 2 N-Channel MOSFET, 40 A, 25 V Enhancement, 8-Pin TISON-8 BSC0910NDIATMA1

Subtotal (1 reel of 5000 units)*

€3,020.00

(exc. VAT)

€3,715.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.604€3,020.00

*price indicative

RS Stock No.:
214-8976
Mfr. Part No.:
BSC0910NDIATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

25V

Package Type

TISON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

23nC

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

870mV

Maximum Gate Source Voltage Vgs

10V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC61249-2-21, JEDEC1

Width

6mm

Height

1.1mm

Length

5mm

Number of Elements per Chip

2

Automotive Standard

No

The Infineon range of OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. The Dual N-channel OptiMOS MOSFETs, comes Halogen-free according to IEC61249-2-21 and Pb-free lead plating; RoHS compliant.

Monolithic integrated Schottky-like diode

Optimized for high performance buck converters

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy