Infineon Dual OptiMOS 2 N-Channel MOSFET, 5 A, 55 V Enhancement, 8-Pin DSO BSO604NS2XUMA1
- RS Stock No.:
- 222-4623
- Mfr. Part No.:
- BSO604NS2XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,910.00
(exc. VAT)
€2,350.00
(inc. VAT)
- 2,500 unit(s) shipping from 07 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.764 | €1,910.00 |
*price indicative
- RS Stock No.:
- 222-4623
- Mfr. Part No.:
- BSO604NS2XUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | OptiMOS | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 19.7nC | |
| Forward Voltage Vf | 900mV | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.47mm | |
| Width | 3.94mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series OptiMOS | ||
Package Type DSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 19.7nC | ||
Forward Voltage Vf 900mV | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.47mm | ||
Width 3.94mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual OptiMOS 2 N-Channel MOSFET 55 V Enhancement, 8-Pin DSO BSO604NS2XUMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel MOSFET 25 V Enhancement, 8-Pin TISON-8
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET 25 V Enhancement, 8-Pin TISON-8 BSC0910NDIATMA1
