Infineon OptiMOS 5 N-Channel MOSFET & Diode, 180 A, 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- RS Stock No.:
- 220-7371
- Mfr. Part No.:
- IPB011N04LGATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,296.00
(exc. VAT)
€1,594.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.296 | €1,296.00 |
*price indicative
- RS Stock No.:
- 220-7371
- Mfr. Part No.:
- IPB011N04LGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Ideal for fast switching applications
RoHS compliant - halogen free
Highest system efficiency
Less paralleling required
Increased power density
System cost reduction
Very low voltage overshoot
Related links
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB024N10N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB019N08N3GATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC100N04S5L1R1ATMA1
