Infineon OptiMOS 5 N-Channel MOSFET & Diode, 170 A, 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
- RS Stock No.:
- 220-7380
- Mfr. Part No.:
- IPB033N10N5LFATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €14.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
In Stock
- Plus 1,684 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.17 | €12.34 | - |
| 20 - 48 | €5.425 | €10.85 | €14.90 |
| 50 - 98 | €5.125 | €10.25 | €52.25 |
| 100 - 198 | €4.745 | €9.49 | €142.50 |
| 200 + | €4.375 | €8.75 | €359.00 |
*price indicative
- RS Stock No.:
- 220-7380
- Mfr. Part No.:
- IPB033N10N5LFATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET & Diode, 100V Maximum Drain Source Voltage, 170A Maximum Continuous Drain Current - IPB033N10N5LFATMA1
This MOSFET & diode is a surface-mount power device intended for high-current switching in demanding thermal environments. It combines an N-channel enhancement device with an integral diode in a TO-263 package, providing a Compact solution for power conversion and switching tasks across a wide temperature span.
Features and Benefits:
• 100 V rating enables operation in medium-voltage systems
• 3.3 mΩ RDS(on) reduces conduction losses under heavy load
• 170 A continuous drain current supports high-current applications
• 179 W power dissipation allows sustained high-power operation
• 1.2 V forward diode voltage minimises switching losses
• 20 V gate tolerance permits flexible gate-drive voltages
• 3.3 mΩ RDS(on) reduces conduction losses under heavy load
• 170 A continuous drain current supports high-current applications
• 179 W power dissipation allows sustained high-power operation
• 1.2 V forward diode voltage minimises switching losses
• 20 V gate tolerance permits flexible gate-drive voltages
Applications
• Suitable for server power-supply primary switching
• Ideal for synchronous rectification in converters
• Used for motor-drive half-bridge stages
• Can be used for battery-management high-current paths
• Used with DC-DC converters requiring low conduction loss
• Ideal for synchronous rectification in converters
• Used for motor-drive half-bridge stages
• Can be used for battery-management high-current paths
• Used with DC-DC converters requiring low conduction loss
What ambient temperature range can it handle during operation?
It is specified to operate from −55 °C up to +150 °C.
What package and mounting style should designers plan for?
It is supplied in a TO-263 package intended for surface mounting on PCB assemblies.
How does the device suit high-current thermal designs?
The combination of a 170 A continuous current rating and 179 W maximum dissipation permits use in designs where substantial heat must be managed through PCB copper and thermal pads.
What gate-drive constraints must be observed?
The gate-source voltage must not exceed 20 V to remain within safe operating limits.
Which conduction characteristic impacts power-loss calculations?
The low drain-source resistance of 3.3 mΩ is the key parameter for estimating conduction losses at operating current.
Related links
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON BSC014N04LSTATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC100N04S5L1R1ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin HSOG IAUS240N08S5N019ATMA1
