Infineon OptiMOS N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-263 IPB100N04S204ATMA4
- RS Stock No.:
- 214-9011
- Mfr. Part No.:
- IPB100N04S204ATMA4
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-9011
- Mfr. Part No.:
- IPB100N04S204ATMA4
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon range of OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. These are robust packages with superior quality and reliability.
The product is Automotive AEC Q101 qualified
100% Avalanche tested
It has 175°C operating temperature
Related links
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB100N06S2L05ATMA2
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC014N04LSATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IPB100N08S2L07ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS N-Channel MOSFET & Diode 120 V Enhancement, 3-Pin TO-263 IPB70N12S311ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2L09ATMA2
