Infineon OptiMOS-T2 N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
- RS Stock No.:
- 214-9013
- Mfr. Part No.:
- IPB120N08S404ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,402.00
(exc. VAT)
€1,724.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.402 | €1,402.00 |
*price indicative
- RS Stock No.:
- 214-9013
- Mfr. Part No.:
- IPB120N08S404ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-263 | |
| Series | OptiMOS-T2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-263 | ||
Series OptiMOS-T2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon range of OptiMOS -T2 product family extends the existing families of OptiMOS -T and OptiMOS. These OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. The Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. These are robust packages with superior quality and reliability.
The product is AEC Q101 qualified
100% Avalanche tested
It has 175°C operating temperature
Related links
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
- Infineon OptiMOS -T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS -T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S403ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP120N08S403AKSA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB120N06S4H1ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB120N06S402ATMA2
