Infineon OptiMOS-T N-Channel MOSFET, 50 A, 120 V Enhancement, 3-Pin TO-252 IPD50N12S3L15ATMA1
- RS Stock No.:
- 214-9038
- Mfr. Part No.:
- IPD50N12S3L15ATMA1
- Manufacturer:
- Infineon
Add 20 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.93
(exc. VAT)
€18.36
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.493 | €14.93 | - |
| 20 - 90 | €1.368 | €13.68 | €2.50 |
| 100 - 240 | €1.262 | €12.62 | €23.10 |
| 250 - 490 | €1.174 | €11.74 | €79.75 |
| 500 + | €1.139 | €11.39 | €177.00 |
*price indicative
- RS Stock No.:
- 214-9038
- Mfr. Part No.:
- IPD50N12S3L15ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | TO-252 | |
| Series | OptiMOS-T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type TO-252 | ||
Series OptiMOS-T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD50N12S3L15ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-263 IPB50N12S3L15ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD70N12S311ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220 IPP70N12S311AKSA1
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD30N10S3L34ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD35N10S3L26ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB17N25S3100ATMA1
