Infineon CoolMOS C6 N-Channel MOSFET, 2.4 A, 600 V Enhancement, 3-Pin TO-252 IPD60R2K0C6ATMA1

Get a bulk buy discount

Add 5000 more to save €35.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€675.00

(exc. VAT)

€825.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.27€675.00-
5000 +€0.263€657.50€35.00

*price indicative

RS Stock No.:
214-9042
Mfr. Part No.:
IPD60R2K0C6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS C6

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

6.7nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

22.3W

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.41mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

No

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS C6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.

Easy to use/drive

Fully qualified according to JEDEC for Industrial Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy