Infineon CoolMOS P7 N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin TO-251 IPS80R900P7AKMA1

Subtotal (1 tube of 75 units)*

€58.50

(exc. VAT)

€72.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€0.78€58.50

*price indicative

RS Stock No.:
214-9109
Mfr. Part No.:
IPS80R900P7AKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

800V

Series

CoolMOS P7

Package Type

TO-251

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

45W

Maximum Operating Temperature

150°C

Height

6.22mm

Width

2.35mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

No

The Infineon latest 800V CoolMOS P7 series sets a new benchmark in 800V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineon’s over 18 years pioneering super junction technology innovation. These are Easy to drive and to parallel, enabling higher power density designs, BOM savings and lower assembly costs.

Fully optimized portfolio

Integrated Zener Diode ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy