Infineon CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin TO-251 IPS70R360P7SAKMA1

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€20.72

(exc. VAT)

€25.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€1.036€20.72-
100 - 180€0.901€18.0213%
200 - 480€0.839€16.7819%
500 - 980€0.777€15.5424%
1000 +€0.725€14.5030%

*price indicative

Packaging Options:
RS Stock No.:
217-2581
Mfr. Part No.:
IPS70R360P7SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12.5A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-251

Series

CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

16.4nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

53W

Maximum Operating Temperature

150°C

Height

9.82mm

Standards/Approvals

No

Width

2.4mm

Length

6.73mm

Automotive Standard

AEC-Q101

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. The latest CoolMOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV etc. The new series provides all the benefits of a fast switching Super junction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs.

Extremely low losses due to very low FOMRDS(on)*Qg and RDS(on)*Eoss

Excellent thermal behaviour

Integrated ESD protection diode

Low switching losses(Eoss)

Product validation acc. JEDEC Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy