Infineon CoolMOS P7 N-Channel MOSFET & Diode, 7 A, 800 V Enhancement, 3-Pin TO-251 IPU80R750P7AKMA1
- RS Stock No.:
- 220-7448
- Mfr. Part No.:
- IPU80R750P7AKMA1
- Manufacturer:
- Infineon
Add 150 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€44.47
(exc. VAT)
€54.68
(inc. VAT)
- 1,350 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €0.593 | €44.48 | - |
| 150 - 300 | €0.524 | €39.30 | 11% |
| 375 + | €0.511 | €38.33 | 13% |
*price indicative
- RS Stock No.:
- 220-7448
- Mfr. Part No.:
- IPU80R750P7AKMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-251 | |
| Series | CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 51W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-251 | ||
Series CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 51W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPU80R750P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPS80R750P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R2K0P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 950 V Enhancement, 3-Pin TO-251 IPU95R2K0P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251 IPS80R900P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R360P7SAKMA1
