Infineon CoolMOS C7 N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-247 IPW60R180C7XKSA1

Get a bulk buy discount

Add 60 more to save 4%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€55.29

(exc. VAT)

€68.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€1.843€55.29-
60 - 120€1.751€52.534%
150 - 270€1.677€50.319%
300 - 570€1.604€48.1212%
600 +€1.493€44.7918%

*price indicative

RS Stock No.:
214-9116
Mfr. Part No.:
IPW60R180C7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS C7

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

68W

Width

5.21mm

Standards/Approvals

No

Height

21.1mm

Length

16.13mm

Automotive Standard

No

The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. These are Suitable for hard and soft switching functions. Suitable for applications such as server, telecom and solar.

Suitable for hard and soft switching

Qualified for industrial grade applications according to JEDEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy