Infineon HEXFET N-Channel MOSFET, 42 A, 40 V Enhancement, 3-Pin TO-252 IRFR4104TRLPBF

Subtotal (1 reel of 3000 units)*

€1,692.00

(exc. VAT)

€2,082.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.564€1,692.00

*price indicative

RS Stock No.:
214-9128
Mfr. Part No.:
IRFR4104TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

59nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

140W

Maximum Operating Temperature

175°C

Width

2.39mm

Height

6.22mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

The Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

It comes with Advanced Process Technology

The MOSFET is Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy