Infineon N Channel Mosfet OptiMOS 2 N-Channel MOSFET, 50 A, 25 V Enhancement, 8-Pin Power Block 5x6 BSG0811NDATMA1
- RS Stock No.:
- 215-2467
- Mfr. Part No.:
- BSG0811NDATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
- 3,370 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.334 | €13.34 |
*price indicative
- RS Stock No.:
- 215-2467
- Mfr. Part No.:
- BSG0811NDATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | OptiMOS | |
| Package Type | Power Block 5x6 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 4.5V | |
| Maximum Power Dissipation Pd | 6.25W | |
| Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Transistor Configuration | N Channel Mosfet | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, RoHS, IEC61249-2-21 | |
| Height | 1.1mm | |
| Width | 6.1mm | |
| Length | 5.1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series OptiMOS | ||
Package Type Power Block 5x6 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 4.5V | ||
Maximum Power Dissipation Pd 6.25W | ||
Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Transistor Configuration N Channel Mosfet | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, RoHS, IEC61249-2-21 | ||
Height 1.1mm | ||
Width 6.1mm | ||
Length 5.1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 25V Drain Source Voltage, 50A Maximum Continuous Drain Current - BSG0811NDATMA1
Features and Benefits:
• Maximum continuous drain current 50A for high-current demands
• Logic-level gate with Vgs limit of 4.5V for direct-drive compatibility
• Typical gate charge Qg 8.4nC supporting fast gate transitions
• Power dissipation rating 6.25W for effective thermal handling
• Operational range -55°C to 150°C for wide temperature tolerance
Applications
• Ideal for server VRM and high-current DC-DC modules
• Used with battery-management circuits in low-voltage systems
• Can be used for motor-driver stages in compact controllers
• Suitable for high-efficiency power distribution and load switching
What thermal limits should be considered during PCB design?
How does the dual-element construction affect layout choices?
What gate-drive characteristics are required for efficient switching?
Are there material or regulatory standards relevant to selection?
Related links
- Infineon N Channel Mosfet OptiMOS 2 N-Channel MOSFET 25 V Enhancement, 8-Pin Power Block 5x6 BSG0811NDATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel MOSFET 55 V Enhancement, 8-Pin DSO BSO604NS2XUMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET 25 V Enhancement, 8-Pin TISON-8 BSC0910NDIATMA1
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
