Infineon OptiMOS 5 80V N-Channel MOSFET, 80 A, 80 V Enhancement, 3-Pin TO-263 IPB049N08N5ATMA1
- RS Stock No.:
- 215-2496
- Mfr. Part No.:
- IPB049N08N5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- 720 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €1.735 | €17.35 |
| 20 - 40 | €1.649 | €16.49 |
| 50 - 90 | €1.579 | €15.79 |
| 100 - 240 | €1.51 | €15.10 |
| 250 + | €1.405 | €14.05 |
*price indicative
- RS Stock No.:
- 215-2496
- Mfr. Part No.:
- IPB049N08N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 5 80V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 49mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 5 80V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 49mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineons OptiMOS™ 5 80V industrial power MOSFET IPB049N08N5 offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.
Optimized for synchronous rectification
Ideal for high switching frequency
Output capacitance reduction of up to 44%
RDS(on) reduction of up to 44%
Related links
- Infineon OptiMOS 5 80V N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP052N08N5AKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB054N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP057N08N3GXKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 3-Pin TO-263
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 3-Pin TO-263 IPB017N08N5ATMA1
