Infineon OptiMOS 5 N-Channel MOSFET, 177 A, 80 V N, 3-Pin TO-263 IPB017N08N5ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€27.60

(exc. VAT)

€33.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€5.52€27.60
10 - 20€5.024€25.12
25 - 45€4.692€23.46
50 - 120€4.36€21.80
125 +€4.03€20.15

*price indicative

Packaging Options:
RS Stock No.:
218-3025
Mfr. Part No.:
IPB017N08N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

177A

Maximum Drain Source Voltage Vds

80V

Series

OptiMOS 5

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS™ 5 series N-channel power MOSFET. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Very low on-resistance RDS(on)

N-channel, normal level

100% avalanche tested

Pb-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy