Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 14 A, 650 V Enhancement, 5-Pin ThinPAK IPL60R185CFD7AUMA1
- RS Stock No.:
- 215-2522
- Mfr. Part No.:
- IPL60R185CFD7AUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.448 | €12.24 |
*price indicative
- RS Stock No.:
- 215-2522
- Mfr. Part No.:
- IPL60R185CFD7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | 600V CoolMOS CFD7 | |
| Package Type | ThinPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 185mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 85W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series 600V CoolMOS CFD7 | ||
Package Type ThinPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 185mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 85W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.1mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Automotive Standard No | ||
The Infineon 600V Cool MOS™ CFD7 is latest high voltage super junction MOSFET technology with integrated fast body diode, completing the Cool MOS™ 7 series. Cool MOS™ CFD7 comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt ruggedness
Lowest FOM RDS(on) x Qg and Eoss
Best-in-class RDS(on)/package combinations
Related links
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL60R185CFD7AUMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R285P7AUMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R365P7AUMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R280CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1
