Infineon CoolMOS P7 N-Channel MOSFET, 6.5 A, 700 V Enhancement, 3-Pin IPAK IPSA70R750P7SAKMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.85

(exc. VAT)

€15.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.514€12.85
125 - 225€0.489€12.23
250 - 600€0.468€11.70
625 - 1225€0.447€11.18
1250 +€0.417€10.43

*price indicative

Packaging Options:
RS Stock No.:
215-2554
Mfr. Part No.:
IPSA70R750P7SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

700V

Package Type

IPAK

Series

CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

750mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8.3nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

34.7W

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 700V Cool MOS™ P7 super junction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to super junction technologies used today. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs. The latest CoolMOS™P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.

Extremely low losses due to very low FOMRDS(on)*Qg and RDS(on)*Eoss

Excellent thermal behaviour

Integrated ESD protection diode

Low switching losses (Eoss)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy