Infineon CoolMOS P7 N-Channel MOSFET, 44 A, 600 V Enhancement, 8-Pin HSOF IPT60R050G7XTMA1
- RS Stock No.:
- 215-2555
- Mfr. Part No.:
- IPT60R050G7XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€9,066.00
(exc. VAT)
€11,152.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €4.533 | €9,066.00 |
*price indicative
- RS Stock No.:
- 215-2555
- Mfr. Part No.:
- IPT60R050G7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | HSOF | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 245W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type HSOF | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 245W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Cool MOS™ C7 Gold super junction MOSFET series (G7) brings together the benefits of the improved 600V Cool MOS™ C7 Gold technology, 4pin Kelvin source capability and the improved thermal properties of the TO-Leadless (TOLL) package to enable a possible SMD solution for high current hard switching topologies such as power factor correction (PFC) up to 3kW and for resonant circuits such as high end LLC.
Gives best-in-class FOM R DS(on)xE oss and R DS(on)xQ G
Enables best-in-class R DS(on) in smallest footprint
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R050G7XTMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R600P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R600P7XKSA1
- Infineon 600V CoolMOS G7 SJ N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R102G7XTMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R600P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
