Infineon CoolMOS P7 N-Channel MOSFET, 44 A, 600 V Enhancement, 8-Pin HSOF IPT60R050G7XTMA1
- RS Stock No.:
- 215-2556
- Mfr. Part No.:
- IPT60R050G7XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €11.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€19.08
(exc. VAT)
€23.46
(inc. VAT)
In Stock
- Plus 426 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €9.54 | €19.08 | - |
| 10 - 18 | €8.40 | €16.80 | €11.40 |
| 20 - 48 | €7.82 | €15.64 | €34.40 |
| 50 - 98 | €7.35 | €14.70 | €109.50 |
| 100 + | €6.775 | €13.55 | €276.50 |
*price indicative
- RS Stock No.:
- 215-2556
- Mfr. Part No.:
- IPT60R050G7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | HSOF | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Power Dissipation Pd | 245W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type HSOF | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Power Dissipation Pd 245W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Cool MOS™ C7 Gold super junction MOSFET series (G7) brings together the benefits of the improved 600V Cool MOS™ C7 Gold technology, 4pin Kelvin source capability and the improved thermal properties of the TO-Leadless (TOLL) package to enable a possible SMD solution for high current hard switching topologies such as power factor correction (PFC) up to 3kW and for resonant circuits such as high end LLC.
Gives best-in-class FOM R DS(on)xE oss and R DS(on)xQ G
Enables best-in-class R DS(on) in smallest footprint
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R050G7XTMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R600P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R600P7XKSA1
- Infineon 600V CoolMOS G7 SJ N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R102G7XTMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R600P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
