Infineon HEXFET N-Channel MOSFET, 112 A, 40 V Enhancement, 9-Pin DirectFET

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-8964
Mfr. Part No.:
AUIRL7736M2TR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

112A

Maximum Drain Source Voltage Vds

40V

Package Type

DirectFET

Series

HEXFET

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

16V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

52nC

Maximum Power Dissipation Pd

63W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

5.05mm

Length

6.35mm

Height

740μm

Automotive Standard

AEC-Q101

The Infineon combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced packaging platform to achieve exceptional performance in a package that has the footprint of an SO-8 or 5X6mm PQFN and only 0.7mm profile. The package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infra-red or convection soldering techniques etc. The package allows dual sided cooling to maximize thermal transfer in automotive power systems.

Advanced Process Technology

Logic Level

High Power Density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy