Infineon Dual HEXFET 1 N-Channel MOSFET, 6.6 A, 20 V Enhancement, 8-Pin SO-8 IRF7311TRPBF
- RS Stock No.:
- 215-2582
- Mfr. Part No.:
- IRF7311TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€1,836.00
(exc. VAT)
€2,260.00
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.459 | €1,836.00 |
*price indicative
- RS Stock No.:
- 215-2582
- Mfr. Part No.:
- IRF7311TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 720mV | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 720mV | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
Related links
- Infineon Dual HEXFET 1 N-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 IRF7311TRPBF
- Infineon Dual HEXFET 1 N-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8 IRF8910TRPBF
- Infineon Dual HEXFET 1 N-Channel MOSFET 50 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8 IRF7831TRPBF
- Infineon Dual HEXFET 1 N-Channel MOSFET 50 V Enhancement, 8-Pin SO-8 AUIRF7103QTR
- Infineon Dual HEXFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF8734TRPBF
- Infineon Dual HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
