Infineon Dual HEXFET 1 N-Channel Power MOSFET, 10 A, 20 V Enhancement, 8-Pin SO-8 IRF8910TRPBF

Subtotal (1 reel of 4000 units)*

€1,432.00

(exc. VAT)

€1,760.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +€0.358€1,432.00

*price indicative

RS Stock No.:
215-2589
Mfr. Part No.:
IRF8910TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

20V

Package Type

SO-8

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7.4nC

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Length

5mm

Height

1.5mm

Standards/Approvals

No

Width

4mm

Number of Elements per Chip

1

Automotive Standard

No

The Infineon HEXFET Power MOSFET has 20V maximum drain source voltage in a SO-8 package. It has application as dual SO-8 MOSFET for POL converters in desktop, servers, graphics cards, game consoles and set-top box.

Lead-Free

Low RDS(on)

Ultra-Low Gate Impedance

Dual N-Channel MOSFET

Related links