Infineon HEXFET Dual N-Channel MOSFET, 3.5 A, 30 V, 8-Pin SO-8 IRF9956TRPBF
- RS Stock No.:
- 215-2595
- Mfr. Part No.:
- IRF9956TRPBF
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 215-2595
- Mfr. Part No.:
- IRF9956TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
The Infineon series fifth generation HEXFET from International rectifier utilize advanced processing techniques to achieve extremely low on resistance for Silicon area. This benefits, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET are well known for, providing sufficient level device for, provides designer with an extremely efficient and reliable device for use in a wide variety of applications. The SO-8 has been modified through a customized lead frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With this improvement multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared for Wave soldering techniques.
Generation V technology
Ultra low on resistance
Surface mount
Very low gate charge and switching losses
Fully avalanche rated
Dual N-channel MOSFET
Ultra low on resistance
Surface mount
Very low gate charge and switching losses
Fully avalanche rated
Dual N-channel MOSFET
Related links
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SO-8 IRF9956TRPBF
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF8313TRPBF
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC IRF9952TRPBF
- ROHM SH8KC5 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SOP-8 SH8KC5TB1
- Infineon Dual N Channel OptiMOSTM 2 N-Channel MOSFET & Diode 30 V, 8-Pin SuperSO8 5 x 6 BSC0924NDIATMA1
- Infineon Dual N Channel Mosfet HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 IRF7341GTRPBF
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8
