Infineon HEXFET Dual N-Channel MOSFET, 9.7 A, 30 V, 8-Pin SOIC IRF8313TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5961
Mfr. Part No.:
IRF8313TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9.7 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

21.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

6 nC @ 4.5 V

Length

5mm

Number of Elements per Chip

2

Width

4mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy