ROHM RD3 Type P-Channel MOSFET, 13 A, 100 V, 3-Pin TO-252 RD3P130SPFRATL
- RS Stock No.:
- 215-9895
- Mfr. Part No.:
- RD3P130SPFRATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9895
- Mfr. Part No.:
- RD3P130SPFRATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | RD3 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series RD3 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm power MOSFET featured with low on resistance and fast switching speed. It has easy parallel use and low on resistance.
Pb free
RoHS compliant
Related links
- ROHM RD3 Type P-Channel MOSFET 100 V, 3-Pin TO-252 RD3P130SPFRATL
- ROHM RD3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G08BBJHRBTL
- ROHM RD3 Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 RD3L03BBJHRBTL
- ROHM RD3P130SP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 RD3P130SPTL1
- Infineon AUIRF Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 AUIRFR5410TRL
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRLPBF
- Vishay SiHF9540S Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 SIHF9540STRL-GE3
