ROHM RUF N-Channel MOSFET, 2.5 A, 20 V N, 3-Pin TUMT RUF025N02FRATL
- RS Stock No.:
- 215-9930
- Mfr. Part No.:
- RUF025N02FRATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9930
- Mfr. Part No.:
- RUF025N02FRATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | RUF | |
| Package Type | TUMT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 540mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.8W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series RUF | ||
Package Type TUMT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 540mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.8W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
The Rohm small signal MOSFET with low on resistance and small size package. It is used for switching applications.
Pb free
RoHS compliant
Related links
- ROHM RUF N-Channel MOSFET 20 V N, 3-Pin TUMT RUF025N02FRATL
- ROHM RV8 N-Channel MOSFET 20 V N, 3-Pin DFN RV8C010UNHZGG2CR
- ROHM RV8 N-Channel MOSFET 20 V N, 3-Pin DFN
- ROHM RRF015P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TUMT RRF015P03TL
- ROHM RUF025N02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM Single RUF025N02 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
- Vishay TrenchFET N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
