ROHM RV8 N-Channel MOSFET, 1 A, 20 V N, 3-Pin DFN RV8C010UNHZGG2CR
- RS Stock No.:
- 215-9932
- Mfr. Part No.:
- RV8C010UNHZGG2CR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.75
(exc. VAT)
€13.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.43 | €10.75 | - |
| 50 - 475 | €0.42 | €10.50 | 2% |
| 500 - 975 | €0.266 | €6.65 | 38% |
| 1000 - 2475 | €0.258 | €6.45 | 40% |
| 2500 + | €0.252 | €6.30 | 41% |
*price indicative
- RS Stock No.:
- 215-9932
- Mfr. Part No.:
- RV8C010UNHZGG2CR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | DFN | |
| Series | RV8 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 470mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Height | 400μm | |
| Length | 1mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type DFN | ||
Series RV8 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 470mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Height 400μm | ||
Length 1mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm small signal MOSFET featured with leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package. It is mainly used in switching circuit, low side loadswitch and relay driver.
Fast switching
Ultra low voltage drive
Related links
- ROHM RV8 N-Channel MOSFET 20 V N, 3-Pin DFN
- ROHM RV8 N-Channel MOSFET 60 V N, 3-Pin DFN
- ROHM RV8 N-Channel MOSFET 60 V N, 3-Pin DFN RV8L002SNHZGG2CR
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2450UFB4-7R
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2300UFB4-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFB4-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B
