ROHM RV8 N-Channel MOSFET, 1 A, 20 V N, 3-Pin DFN
- RS Stock No.:
- 215-9931
- Mfr. Part No.:
- RV8C010UNHZGG2CR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-9931
- Mfr. Part No.:
- RV8C010UNHZGG2CR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | RV8 | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 470mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 1mm | |
| Height | 400μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series RV8 | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 470mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 1mm | ||
Standards/Approvals AEC-Q101 | ||
Length 1mm | ||
Height 400μm | ||
Automotive Standard AEC-Q101 | ||
The Rohm small signal MOSFET featured with leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package. It is mainly used in switching circuit, low side loadswitch and relay driver.
Fast switching
Ultra low voltage drive
Related links
- ROHM RV8 N-Channel MOSFET 20 V N, 3-Pin DFN RV8C010UNHZGG2CR
- ROHM RV8 N-Channel MOSFET 60 V N, 3-Pin DFN
- ROHM RV8 N-Channel MOSFET 60 V N, 3-Pin DFN RV8L002SNHZGG2CR
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2450UFB4-7R
- ROHM RUF N-Channel MOSFET 20 V N, 3-Pin TUMT RUF025N02FRATL
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2300UFB4-7B
- ROHM N-Channel MOSFET 750 V N, 3-Pin Tube
