ROHM SCT N-Channel MOSFET, 38 A, 650 V Enhancement, 7-Pin TO-263 SCT3060AW7TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-9940
Mfr. Part No.:
SCT3060AW7TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Series

SCT

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

159W

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

58nC

Forward Voltage Vf

3.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Rohm N-channel power MOSFET featured with very fast switching and low resistance. It is mainly used in solar inverters, DC-DC converter, motor drive and induction heating.

Simple to drive

Easy to parallel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy