ROHM SCT N-Channel MOSFET, 29 A, 650 V Enhancement, 7-Pin TO-263
- RS Stock No.:
- 215-9941
- Mfr. Part No.:
- SCT3080AW7TL
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 215-9941
- Mfr. Part No.:
- SCT3080AW7TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 3.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 3.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm N-channel power MOSFET featured with very fast switching and low resistance. It is mainly used in solar inverters, DC-DC converter, motor drive and induction heating.
Simple to drive
Easy to parallel
Related links
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263 SCT3080AW7TL
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263-7
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263 SCT3060AW7TL
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263-7 SCT3120AW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
