Infineon P7 N-Channel MOSFET, 9 A, 950 V P, 3-Pin TO-220 IPA95R750P7XKSA1
- RS Stock No.:
- 217-2492
- Mfr. Part No.:
- IPA95R750P7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.34 | €13.40 |
*price indicative
- RS Stock No.:
- 217-2492
- Mfr. Part No.:
- IPA95R750P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Series | P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 15.3nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.65mm | |
| Height | 29.75mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 950V | ||
Series P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 15.3nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 10.65mm | ||
Height 29.75mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon latest 950V CoolMOS™ P7 series sets a new bench mark in 950V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineons over 18 years pioneering super junction technology innovation.
Best-in-class FOMRDS (on)*Eoss; reduced Qg, Ciss, and Coss
Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
Integrated Zener Diode ESD protection
Best-in-class CoolMOS™ quality and reliability
Fully optimized portfolio
Related links
- Infineon P7 N-Channel MOSFET 950 V P, 3-Pin TO-220 IPA95R750P7XKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V P, 3-Pin TO-220 IPA70R450P7SXKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220 IPA95R1K2P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 IPD95R2K0P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 950 V Enhancement, 3-Pin TO-251 IPU95R2K0P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin SOT-223 IPN95R1K2P7ATMA1
- STMicroelectronics N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220 STP6N95K5
- Infineon IPU N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO251-3 IPU95R750P7AKMA1
