STMicroelectronics N-Channel MOSFET, 9 A, 950 V Enhancement, 3-Pin TO-220 STP6N95K5

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€66.00

(exc. VAT)

€81.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.32€66.00-
250 - 450€1.287€64.352%
500 +€1.251€62.555%

*price indicative

RS Stock No.:
188-8295
Mfr. Part No.:
STP6N95K5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

950V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.25Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

90W

Typical Gate Charge Qg @ Vgs

13nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

10.4mm

Width

4.6mm

Height

15.75mm

Standards/Approvals

No

Automotive Standard

No

These very high voltage N-channel Power MOSFETs are designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications Product status link requiring superior power density and high efficiency.

Ultra low gate charge

Zener-protected

Applications

Switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy