Infineon IPU N-Channel MOSFET, 9 A, 950 V Enhancement, 3-Pin PG-TO251-3 IPU95R750P7AKMA1
- RS Stock No.:
- 273-3024
- Mfr. Part No.:
- IPU95R750P7AKMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3024
- Mfr. Part No.:
- IPU95R750P7AKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | PG-TO251-3 | |
| Series | IPU | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.75Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 73W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type PG-TO251-3 | ||
Series IPU | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.75Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 73W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
The Infineon power MOSFET is designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V Cool MOS P7 technology focuses on the low power SMPS market. The integrated diode considerably improves ESD robustness, thus reduci
Easy to drive and to design in
Better production yield by reducing ESD related failures
Less production issues and reduced field returns
Related links
- Infineon IPU N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO251-3 IPU95R750P7AKMA1
- Infineon IPU N-Channel MOSFET 950 V, 3-Pin TO-251 IPU95R450P7AKMA1
- Infineon 800V CoolMOS P7 MOSFET 800 V, 3-Pin PG-TO251-3 IPU80R1K4P7AKMA1
- Infineon OptiMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3 IPD95R1K2P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1
- STMicroelectronics N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220 STP6N95K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 STD6N95K5
- STMicroelectronics MDmesh K5 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220FP STF6N95K5
